Part Details for NTE5458 by NTE Electronics Inc
Results Overview of NTE5458 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE5458 Information
NTE5458 by NTE Electronics Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for NTE5458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4760
|
Newark | Thyristor, 4A, 600V, To-202-3, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:50... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon Controlled Rectifier- 600vrm 4a TO-202 Senitive Gate Igt=200ua RoHS: Compliant |
400 In Stock |
|
$1.3800 / $2.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4A I(T)RMS, 4000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-202 | 10 |
|
$2.0700 / $3.1050 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 4A I(T)RMS, 4000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-202 | 2 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE5458
|
TME | Thyristor, 600V, Ifmax: 4A, Igt: 0.2mA, TO202-3, THT, Ifsm: 20A, 1.2us Min Qty: 1 | 12 |
|
$1.6600 / $1.8900 | Buy Now |
Part Details for NTE5458
NTE5458 CAD Models
NTE5458 Part Data Attributes
|
NTE5458
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5458
NTE Electronics Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-202,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 3 mA | |
JEDEC-95 Code | TO-202 | |
JESD-30 Code | R-PSFM-T3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 4000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5458
This table gives cross-reference parts and alternative options found for NTE5458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N6402 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | NTE5458 vs 2N6402 |
NTE5416 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-126, | NTE5458 vs NTE5416 |
TS820-700T | STMicroelectronics | Check for Price | 8A sensitive gate SCRs | NTE5458 vs TS820-700T |
S0617BH | STMicroelectronics | Check for Price | 6A, 200V, SCR, TO-220AB | NTE5458 vs S0617BH |
2N6606 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 1.6A I(T)RMS, 275mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18, | NTE5458 vs 2N6606 |
TYN058 | STMicroelectronics | Check for Price | 8A, 50V, SCR, TO-220AB | NTE5458 vs TYN058 |
S0806MH | STMicroelectronics | Check for Price | 8A, 600V, SCR, TO-220AB | NTE5458 vs S0806MH |
2N4170 | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-64 | NTE5458 vs 2N4170 |
S1010L | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 100V V(DRM), 1 Element, TO-220AB | NTE5458 vs S1010L |
AD111 | Microsemi Corporation | Check for Price | Silicon Controlled Rectifier, 2.512A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-39, TO-39, 3 PIN | NTE5458 vs AD111 |