Part Details for NTE5427 by NTE Electronics Inc
Results Overview of NTE5427 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE5427 Information
NTE5427 by NTE Electronics Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for NTE5427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4751
|
Newark | Scr Thyristor, 7A, 200V, To-5, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:25... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon Controlled Rectifier 200V 7a TO-39 Case Igt=25ma RoHS: Compliant |
12 In Stock |
|
$8.6900 / $12.4000 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$9.2400 / $11.0880 | Buy Now |
Part Details for NTE5427
NTE5427 CAD Models
NTE5427 Part Data Attributes
|
NTE5427
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5427
NTE Electronics Inc
Silicon Controlled Rectifier, 7A I(T)RMS, 7000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 7000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 7 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for NTE5427
This table gives cross-reference parts and alternative options found for NTE5427. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5427, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE5460 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220, 3 PIN | NTE5427 vs NTE5460 |
NTE5550 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE5427 vs NTE5550 |
NTE5412 | NTE Electronics Inc | $1.0286 | Silicon Controlled Rectifier, 4.082A I(T)RMS, 4000mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-126, | NTE5427 vs NTE5412 |
NTE5457 | NTE Electronics Inc | $1.1217 | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-202, | NTE5427 vs NTE5457 |
NTE5480 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-64, | NTE5427 vs NTE5480 |
NTE5482 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-64, | NTE5427 vs NTE5482 |
NTE5455 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, | NTE5427 vs NTE5455 |
NTE5444 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-127, | NTE5427 vs NTE5444 |
NTE5461 | NTE Electronics Inc | $1.0286 | Silicon Controlled Rectifier, 10A I(T)RMS, 10000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | NTE5427 vs NTE5461 |
NTE5452 | NTE Electronics Inc | Check for Price | Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-202, | NTE5427 vs NTE5452 |