Part Details for NTE541 by NTE Electronics Inc
Overview of NTE541 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for NTE541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4742
|
Newark | Rectifier Module, 1A, 12Kv, Module, Repetitive Peak Reverse Voltage:12Kv, Average Forward Current:1A, Forward Voltage Max:18V, Diode Module Configuration:Single, Diode Case Style:Module, No. Of Pins:2Pins, Forward Surge Current:50A Rohs Compliant: Yes |Nte Electronics NTE541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE541-ND
|
DigiKey | DIODE GEN PURP 12KV 1A Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
347 In Stock |
|
$9.5300 / $11.4800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.0000 | Buy Now |
|
Quest Components | 5 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Quest Components | 28 |
|
$18.1491 / $22.0732 | Buy Now | |
DISTI #
NTE541
|
TME | Module: diode, single diode, 12kV, If: 1A, 21MM, Ufmax: 18V, Ifsm: 50A Min Qty: 1 | 0 |
|
$8.3300 / $10.5000 | RFQ |
Part Details for NTE541
NTE541 CAD Models
NTE541 Part Data Attributes:
|
NTE541
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE541
NTE Electronics Inc
Rectifier Diode, 1 Element, 0.75A, 10000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | R-XUFM-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 8.5 V | |
JESD-30 Code | R-XUFM-D2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.75 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |