-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 3000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4683
|
Newark | Scr Thyristor, 3A, 200V, To-5, Peak Repetitive Off State Voltage:200V, Gate Trigger Current Max:200Μa, Average On State Current:-, On State Rms Current:4A, Thyristor Case Style:To-5, No. Of Pins:3Pins, Holding Current Max:5Ma, Msl:- Rohs Compliant: Yes |Nte Electronics NTE5408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Silicon Controlled Rectifier-200vrm 3a TO-5/to-39 Igt=200ua RoHS: Compliant |
30 In Stock |
|
$5.8900 / $9.0500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 4 A, 200 V, SCR, TO-5 | 6 |
|
$8.0900 / $10.7866 | Buy Now |
|
Quest Components | 4 A, 200 V, SCR, TO-5 | 1 |
|
$12.0000 | Buy Now |
DISTI #
NTE5408
|
TME | Thyristor, 200V, Ifmax: 3A, Igt: 0.2mA, TO5, THT, Ifsm: 40A, 1.2us Min Qty: 1 | 13 |
|
$7.5200 / $8.5100 | Buy Now |
|
Master Electronics | Silicon Controlled Rectifier-200vrm 3a TO-5/to-39 Igt=200ua RoHS: Compliant |
30 In Stock |
|
$5.8900 / $9.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE5408
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5408
NTE Electronics Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 3000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 3000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for NTE5408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2003M | Silicon Controlled Rectifier, 3A I(T)RMS, 3000mA I(T), 200V V(DRM), 1 Element, TO-5 | Loras Industries Inc | NTE5408 vs S2003M |