-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R0921
|
Newark | Silicon Controlled Rectifier- 100Vrm 0.8A To-92 Igt=200Ua Rohs Compliant: Yes |Nte Electronics NTE5402 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 173 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 7 |
|
$1.8000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-92 | 138 |
|
$1.4000 / $2.8000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-92 | 5 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 0.8A I(T)RMS, 800MA I(T), 100V V(DRM), 100V V(RRM), 1 ELEMENT, TO-92 | 4 |
|
$1.2188 / $1.4625 | Buy Now |
DISTI #
NTE5402
|
TME | Thyristor, 100V, Ifmax: 0.8A, Igt: 0.2mA, TO92, THT, bulk, Ifsm: 8A Min Qty: 1 | 62 |
|
$0.8200 / $0.9300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTE5402
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5402
NTE Electronics Inc
Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 800 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for NTE5402. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5402, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-6 | 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | NTE5402 vs MCR100-6 |
S4X8TS2AP | Silicon Controlled Rectifier, | Littelfuse Inc | NTE5402 vs S4X8TS2AP |
EC103D | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 1 Element, TO-92 | Loras Industries Inc | NTE5402 vs EC103D |
S101E | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-92 | Teccor | NTE5402 vs S101E |
2N5064RP | Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | NTE5402 vs 2N5064RP |
CR04AM-8 | Silicon Controlled Rectifier, 0.63A I(T)RMS, 400mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92 | Powerex Power Semiconductors | NTE5402 vs CR04AM-8 |
MCR08BT1 | 0.8A, 200V, SCR, CASE 318E, 4 PIN | Motorola Mobility LLC | NTE5402 vs MCR08BT1 |
EC103E3 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | NTE5402 vs EC103E3 |
P0115DA | 0.8A, 400V, SCR, TO-92 | STMicroelectronics | NTE5402 vs P0115DA |
TCR22-4AP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 | Littelfuse Inc | NTE5402 vs TCR22-4AP |