Part Details for NTE5351 by NTE Electronics Inc
Results Overview of NTE5351 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE5351 Information
NTE5351 by NTE Electronics Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for NTE5351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Silicon Controlled Rectifier- 600V 5a High Speed to-66 Case Igt=50ma RoHS: Compliant |
8 In Stock |
|
$8.1300 / $12.7600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$12.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,600V V(DRM),5A I(T),TO-66 | 5 |
|
$11.3337 / $12.1433 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,600V V(DRM),5A I(T),TO-66 | 2 |
|
$16.0000 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER,600V V(DRM),5A I(T),TO-66 | 1 |
|
$14.4600 | Buy Now |
DISTI #
NTE5351
|
TME | Thyristor, 600V, Ifmax: 5A, 3.2A, Igt: 50mA, TO66, THT, bulk, Ifsm: 65A Min Qty: 1 | 7 |
|
$10.2000 / $11.6000 | Buy Now |
Part Details for NTE5351
NTE5351 CAD Models
NTE5351 Part Data Attributes
|
NTE5351
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5351
NTE Electronics Inc
Silicon Controlled Rectifier, 5A I(T)RMS, 5000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-66,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH SPEED | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 2.9 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
Non-Repetitive Pk On-state Cur | 90 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 5000 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |