Part Details for NTE5307 by NTE Electronics Inc
Overview of NTE5307 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE5307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4700
|
Newark | Bridge Rectifier, Single Phase, 1.5A 1Kv Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:1.5A, Bridge Rectifier Case Style:Through Hole, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Nte Electronics NTE5307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 5 |
|
$4.4800 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1.5A, 1000V V(RRM), SILICON | 20 |
|
$1.9350 / $2.4188 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 1.5A, 1000V V(RRM), SILICON | 4 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
NTE5307
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 1.5A, Ifsm: 50A Min Qty: 1 | 90 |
|
$1.6000 / $2.0200 | Buy Now |
Part Details for NTE5307
NTE5307 CAD Models
NTE5307 Part Data Attributes
|
NTE5307
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5307
NTE Electronics Inc
Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PBCY-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE5307
This table gives cross-reference parts and alternative options found for NTE5307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, WOL, 3 PIN | Microsemi Corporation | NTE5307 vs 2W10 |
2W10GP | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | NTE5307 vs 2W10GP |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, RB-20, 4 PIN | Won-Top Electronics Co Ltd | NTE5307 vs 2W10G |
2W10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon | Fuji Electric Co Ltd | NTE5307 vs 2W10M |
2W10M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, | General Instrument Corp | NTE5307 vs 2W10M |
PB207M | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | NTE5307 vs PB207M |
2W10 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOL, 4 PIN | Micro Commercial Components | NTE5307 vs 2W10 |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Ho Chien Electronics Group Inc | NTE5307 vs 2W10G |
2W10G-E4/51 | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | NTE5307 vs 2W10G-E4/51 |
2W10G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, PLASTIC, WOG, 4 PIN | Lite-On Semiconductor Corporation | NTE5307 vs 2W10G |