There are no models available for this part yet.
Overview of NTE53 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE53 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70215718
|
RS | Transistor, Bipolar, Si, NPN, Driver, High Voltage, Switch, VCEO 400V, IC 15A, PD 175W | NTE Electronics Inc. NTE53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$10.9100 / $12.6800 | Buy Now | |
Onlinecomponents.com | Transistor Silicon NPN 850V IC=15A TO-3 Case Tf=0.7us High Speed Switch RoHS: Compliant |
15 In Stock |
|
$7.3400 / $11.2700 | Buy Now | ||
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 1 |
|
$13.3245 | Buy Now | ||
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 1 |
|
$21.5397 | Buy Now | ||
DISTI #
NTE53
|
TME | Transistor: NPN, bipolar, 400V, 15A, 100W, TO3 Min Qty: 1 | 5 |
|
$8.4600 / $11.8000 | Buy Now |
CAD Models for NTE53 by NTE Electronics Inc
Part Data Attributes for NTE53 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Package Description
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
15 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
12
|
JEDEC-95 Code
|
TO-3
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
175 W
|
Power Dissipation-Max (Abs)
|
175 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
6 MHz
|