Part Details for NTE5240AK by NTE Electronics Inc
Overview of NTE5240AK by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for NTE5240AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4587
|
Newark | Zener Diode, single, Two Terminal,3.9V V(Z),5%,do-5 Rohs Compliant: Yes |Nte Electronics NTE5240AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5240AK-ND
|
DigiKey | DIODE ZENER 3.9V 50W DO5 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$33.5300 / $40.4000 | Buy Now |
DISTI #
NTE5240AK
|
TME | Diode: Zener, 50W, 3.9V, DO5, screw type, bulk, cathode to stud Min Qty: 1 | 11 |
|
$34.1000 / $38.5000 | Buy Now |
Part Details for NTE5240AK
NTE5240AK CAD Models
NTE5240AK Part Data Attributes:
|
NTE5240AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5240AK
NTE Electronics Inc
Zener Diode, 3.9V V(Z), 5%, 50W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5240AK
This table gives cross-reference parts and alternative options found for NTE5240AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5240AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4549RB | 3.9V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5240AK vs 1N4549RB |
JANTX1N4549RB | 3.9V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | NTE5240AK vs JANTX1N4549RB |
1N4557RB | Zener Diode, 3.9V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | NTE5240AK vs 1N4557RB |
1N4549RBE3 | Zener Diode, 3.9V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5240AK vs 1N4549RBE3 |
JANTX1N4549RB | Zener Diode, 3.9V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | NTE5240AK vs JANTX1N4549RB |
JANTX1N4549RB | Zener Diode, 3.9V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | NTE5240AK vs JANTX1N4549RB |
JANTX1N4549RB | Zener Diode, 3.9V V(Z), 4.87%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | NTE5240AK vs JANTX1N4549RB |
1N4549RA | Zener Diode, 3.9V V(Z), 10%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5240AK vs 1N4549RA |
JANTX1N4549RA | Zener Diode, 3.9V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | NTE5240AK vs JANTX1N4549RA |
JANTX1N4549RB | Zener Diode, 3.9V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | NTE5240AK vs JANTX1N4549RB |