NTE5202A
NTE Electronics Inc
Description: Zener Diode, 30V V(Z), 5%, 10W, Silicon, Unidirectional,

Overview of NTE5202A by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE5202A by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 31C4517
Newark Zener Diode, single, Two Terminal,30V V(Z),5%,do-4 Rohs Compliant: Yes |Nte Electronics NTE5202A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Zener Diode - 30.0V 10W Do-4 5% Anode Case RoHS: Compliant 1 In Stock
  • 1 $13.5000
$13.5000 Buy Now
Master Electronics Zener Diode - 30.0V 10W Do-4 5% Anode Case RoHS: Compliant 1 In Stock
  • 1 $13.5000
$13.5000 Buy Now

CAD Models for NTE5202A by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE5202A by NTE Electronics Inc

NTE5202A
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
85 mA
Want to compare parts?
  1. NTE5202A
    NTE Electronics Inc
    Zener Diode, 30V V(Z), 5%, 10W, Silicon, Unidirectional,
    VS

Related Parts for NTE5202A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE5202A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE5202A by NTE Electronics Inc

  • Please alert me when NTE5202A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE5202A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE5202A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE5202A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE5202A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE5202A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: