Part Details for NTE5187AK by NTE Electronics Inc
Overview of NTE5187AK by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5187AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5187AK-ND
|
DigiKey | DIODE ZENER 11V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
31 In Stock |
|
$10.6900 / $12.8800 | Buy Now |
DISTI #
70515954
|
RS | ZENER DIODE 11.0V 10W DO-4 5% CATHODE CASE | NTE Electronics Inc. NTE5187AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3000 / $16.1000 | RFQ |
|
Onlinecomponents.com | Zener Diode 11.0V 10W Do-4 5% Cathode Case RoHS: Compliant |
5 In Stock |
|
$8.8800 / $12.8700 | Buy Now |
DISTI #
NTE5187AK
|
TME | Diode: Zener, 10W, 11V, DO4, screw type, bulk, cathode to stud, 10uA Min Qty: 1 | 0 |
|
$11.0000 / $12.4000 | RFQ |
|
Master Electronics | Zener Diode 11.0V 10W Do-4 5% Cathode Case RoHS: Compliant |
5 In Stock |
|
$8.8800 / $12.8700 | Buy Now |
Part Details for NTE5187AK
NTE5187AK CAD Models
NTE5187AK Part Data Attributes:
|
NTE5187AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5187AK
NTE Electronics Inc
Zener Diode, 11V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |