Part Details for NTE5183AK by NTE Electronics Inc
Overview of NTE5183AK by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5183AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode 8.2V 10W Do-4 5% Cathode Case RoHS: Compliant |
18 In Stock |
|
$8.8800 / $12.8700 | Buy Now |
DISTI #
NTE5183AK
|
TME | Diode: Zener, 10W, 8.2V, DO4, screw type, bulk, cathode to stud Min Qty: 1 | 4 |
|
$11.0000 / $12.4000 | Buy Now |
Part Details for NTE5183AK
NTE5183AK CAD Models
NTE5183AK Part Data Attributes
|
NTE5183AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5183AK
NTE Electronics Inc
Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% |
Alternate Parts for NTE5183AK
This table gives cross-reference parts and alternative options found for NTE5183AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5183AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2972 | Zener Diode, 8.2V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5183AK vs 1N2972 |
JANTXV1N2972RB | 8.2V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5183AK vs JANTXV1N2972RB |
JANTX1N2972RC | Zener Diode, 8.2V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5183AK vs JANTX1N2972RC |
JANTXV1N2972D | Zener Diode, 8.2V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5183AK vs JANTXV1N2972D |
1N2972BCOX.160 | Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | NTE5183AK vs 1N2972BCOX.160 |
1N2972RE3 | Zener Diode, 8.2V V(Z), 20%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5183AK vs 1N2972RE3 |
1N2972C | Zener Diode, 8.2V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5183AK vs 1N2972C |
JAN1N2972RC | Zener Diode, 8.2V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5183AK vs JAN1N2972RC |
1N2972B | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5183AK vs 1N2972B |
UZ7708 | Zener Diode, 8.2V V(Z), 5%, 10W, Silicon, Unidirectional | Microchip Technology Inc | NTE5183AK vs UZ7708 |