Part Details for NTE5182AK by NTE Electronics Inc
Overview of NTE5182AK by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE5182AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4480
|
Newark | Zener Diode, single, Two Terminal,7.5V V(Z),5%,do-4 |Nte Electronics NTE5182AK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5182AK-ND
|
DigiKey | DIODE ZENER 7.5V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$10.6900 / $12.8800 | Buy Now |
|
Onlinecomponents.com | Zener Diode 7.5V 10W Do-4 5% Cathode Case RoHS: Compliant |
8 In Stock |
|
$8.7300 / $12.4500 | Buy Now |
DISTI #
51652297
|
Verical | Zener Diode Single 7.5V 5% 1.3Ohm 10000mW 2-Pin DO-4 Min Qty: 5 Package Multiple: 5 Date Code: 1507 | Americas - 5 |
|
$16.0438 | Buy Now |
DISTI #
NTE5182AK
|
TME | Diode: Zener, 10W, 7.5V, DO4, screw type, bulk, cathode to stud Min Qty: 1 | 5 |
|
$11.0000 / $12.4000 | Buy Now |
|
Master Electronics | Zener Diode 7.5V 10W Do-4 5% Cathode Case RoHS: Compliant |
8 In Stock |
|
$8.7300 / $12.4500 | Buy Now |
Part Details for NTE5182AK
NTE5182AK CAD Models
NTE5182AK Part Data Attributes:
|
NTE5182AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5182AK
NTE Electronics Inc
Zener Diode, 7.5V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |