Part Details for NTE5177AK by NTE Electronics Inc
Overview of NTE5177AK by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5177AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE5177AK-ND
|
DigiKey | DIODE ZENER 5.1V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$47.5400 / $57.2800 | Buy Now |
DISTI #
70515938
|
RS | ZENER DIODE 5.1V 10W DO-4 5% CATHODE CASE | NTE Electronics Inc. NTE5177AK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.5500 / $43.7400 | RFQ |
|
Onlinecomponents.com | Zener Diode 5.1V 10W Do-4 5% Cathode Case RoHS: Compliant |
1 In Stock |
|
$23.7100 / $34.5000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 5.1V V(Z), 5%, 10W, SILICON, UNIDIRECTIONAL | 3 |
|
$23.0588 | Buy Now |
DISTI #
NTE5177AK
|
TME | Diode: Zener, 10W, 5.1V, DO4, screw type, bulk, cathode to stud Min Qty: 1 | 0 |
|
$29.8000 / $33.7000 | RFQ |
|
Master Electronics | Zener Diode 5.1V 10W Do-4 5% Cathode Case RoHS: Compliant |
1 In Stock |
|
$23.7100 / $34.5000 | Buy Now |
Part Details for NTE5177AK
NTE5177AK CAD Models
NTE5177AK Part Data Attributes:
|
NTE5177AK
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5177AK
NTE Electronics Inc
Zener Diode, 5.1V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |