Part Details for NTE5175A by NTE Electronics Inc
Overview of NTE5175A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NTE5175A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4469
|
Newark | Zener Diode, single, Two Terminal,4.3V V(Z),5%,do-4 |Nte Electronics NTE5175A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5175A-ND
|
DigiKey | DIODE ZENER 4.3V 10W DO4 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$47.5400 / $57.2800 | Buy Now |
DISTI #
70515933
|
RS | ZENERE DIODE 4.3V 10W DO-4 5% ANODE CASE | NTE Electronics Inc. NTE5175A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0500 / $32.6800 | RFQ |
DISTI #
NTE5175A
|
TME | Diode: Zener, 10W, 4.3V, DO4, screw type, bulk, anode to stud, 100uA Min Qty: 1 | 0 |
|
$29.8000 / $33.7000 | RFQ |
Part Details for NTE5175A
NTE5175A CAD Models
NTE5175A Part Data Attributes:
|
NTE5175A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5175A
NTE Electronics Inc
Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 580 mA |
Alternate Parts for NTE5175A
This table gives cross-reference parts and alternative options found for NTE5175A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5175A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3994RC | Zener Diode, 4.3V V(Z), 2%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5175A vs JANTX1N3994RC |
JANTX1N3994RA | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5175A vs JANTX1N3994RA |
JANTXV1N3994RA | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | NTE5175A vs JANTXV1N3994RA |
JANTX1N3994RA | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5175A vs JANTX1N3994RA |
1N3994RAE3 | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5175A vs 1N3994RAE3 |
JANTX1N3994RD | Zener Diode, 4.3V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5175A vs JANTX1N3994RD |
1N3994RA | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | NTE5175A vs 1N3994RA |
JAN1N3994RD | Zener Diode, 4.3V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | NTE5175A vs JAN1N3994RD |
JANTX1N3994RA | 4.3 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | NTE5175A vs JANTX1N3994RA |
1N3994R | Zener Diode, 4.3V V(Z), 10%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | NTE5175A vs 1N3994R |