Part Details for NTE5143A by NTE Electronics Inc
Overview of NTE5143A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for NTE5143A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 36.0V 5W 5% Axial Leaded RoHS: Compliant |
45 In Stock |
|
$0.8780 / $1.3300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 36V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 5 |
|
$1.7640 / $2.3520 | Buy Now |
|
Quest Components | ZENER DIODE, 36V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 2 |
|
$1.8630 / $2.0250 | Buy Now |
Part Details for NTE5143A
NTE5143A CAD Models
NTE5143A Part Data Attributes
|
NTE5143A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5143A
NTE Electronics Inc
Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for NTE5143A
This table gives cross-reference parts and alternative options found for NTE5143A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5143A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5079AS | Zener Diode, 36V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5143A vs SZN5079AS |
UZ5836 | Zener Diode, 36V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | NTE5143A vs UZ5836 |
SZN5079ATXV | Zener Diode, 36V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5143A vs SZN5079ATXV |
UZ836 | Zener Diode, 36V V(Z), 10%, 3W, Silicon, Unidirectional, | Microsemi Corporation | NTE5143A vs UZ836 |
UZ5736 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | NTE5143A vs UZ5736 |
UZ5736 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5143A vs UZ5736 |
UZ936 | Zener Diode, 36V V(Z), 20%, 3W, Silicon, Unidirectional | Microsemi Corporation | NTE5143A vs UZ936 |
MZ836 | Zener Diode, 36V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | NTE5143A vs MZ836 |
UZ5936 | Zener Diode, 36V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5143A vs UZ5936 |
UZ5936 | Zener Diode, 36V V(Z), 20%, 5W, Silicon, Unidirectional | Microsemi Corporation | NTE5143A vs UZ5936 |