Part Details for NTE5142A by NTE Electronics Inc
Overview of NTE5142A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5142A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R1317
|
Newark | Zener Diode - 33.0V 5W 5% Axial Leaded Rohs Compliant: Yes |Nte Electronics NTE5142A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - 33.0V 5W 5% Axial Leaded RoHS: Compliant |
30 In Stock |
|
$0.8910 / $1.4630 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, AXIAL-8 | 4 |
|
$1.8630 / $2.0250 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, AXIAL-8 | 4 |
|
$1.7640 / $2.3520 | Buy Now |
Part Details for NTE5142A
NTE5142A CAD Models
NTE5142A Part Data Attributes
|
NTE5142A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5142A
NTE Electronics Inc
Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for NTE5142A
This table gives cross-reference parts and alternative options found for NTE5142A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5142A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ833 | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5142A vs UZ833 |
UZ4733 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5142A vs UZ4733 |
SZ5833L | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5142A vs SZ5833L |
UZ933 | Zener Diode, 33V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | NTE5142A vs UZ933 |
MZ833 | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | NTE5142A vs MZ833 |
UZ5833 | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, | Unitrode Corporation | NTE5142A vs UZ5833 |
1N5364AAMP | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | NTE5142A vs 1N5364AAMP |
SZN4970KTX | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | NTE5142A vs SZN4970KTX |
UZ733 | Zener Diode, 33V V(Z), 5%, 3W, Silicon, Unidirectional, | Microsemi Corporation | NTE5142A vs UZ733 |
JANS1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | NTE5142A vs JANS1N4970 |