Part Details for NTE5119A by NTE Electronics Inc
Overview of NTE5119A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NTE5119A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4430
|
Newark | Zener Diode, 5W, 6.2V, Axial, Zener Voltage Nom:6.2V, Power Dissipation:5W, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5119A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 9 |
|
$2.1599 / $2.3478 | Buy Now |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 4 |
|
$1.7640 / $2.3520 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for NTE5119A
NTE5119A CAD Models
NTE5119A Part Data Attributes
|
NTE5119A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5119A
NTE Electronics Inc
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for NTE5119A
This table gives cross-reference parts and alternative options found for NTE5119A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5119A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5969B | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | NTE5119A vs 1N5969B |