Part Details for NTE5112A by NTE Electronics Inc
Results Overview of NTE5112A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE5112A Information
NTE5112A by NTE Electronics Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for NTE5112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4424
|
Newark | Zener Diode, single, Two Terminal,3.6V V(Z),5%,axial-8 Rohs Compliant: Yes |Nte Electronics NTE5112A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - 3.6V 5W 5% Axial Leaded RoHS: Compliant |
3 In Stock |
|
$1.5800 / $2.5960 | Buy Now |
|
Bristol Electronics | 400 |
|
RFQ | ||
DISTI #
NTE5112A
|
TME | Diode: Zener, 5W, 3.6V, Ø9,52x5,21mm, single diode, 150uA Min Qty: 1 | 10 |
|
$2.1400 / $2.3700 | Buy Now |
Part Details for NTE5112A
NTE5112A CAD Models
NTE5112A Part Data Attributes
|
NTE5112A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5112A
NTE Electronics Inc
Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 350 mA |
Alternate Parts for NTE5112A
This table gives cross-reference parts and alternative options found for NTE5112A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5112A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5334B | Continental Device India Ltd | Check for Price | Zener Diode, | NTE5112A vs 1N5334B |
1N5334B | New Jersey Semiconductor Products Inc | Check for Price | Diode Zener Single 3.6V 5% 5W 2-Pin Case T-18 | NTE5112A vs 1N5334B |
1N5334B | Hitano Enterprise Corp | Check for Price | Zener Diode, | NTE5112A vs 1N5334B |
1N5334B | EIC Semiconductor Inc | Check for Price | Zener Diode, 3.6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | NTE5112A vs 1N5334B |
1N5334B | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, | NTE5112A vs 1N5334B |