Part Details for NTE5111A by NTE Electronics Inc
Overview of NTE5111A by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5111A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4423
|
Newark | Zener Diode, single, Two Terminal,3.3V V(Z),5%,axial-8 Rohs Compliant: Yes |Nte Electronics NTE5111A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 3.3V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 5 |
|
$14.3000 / $16.0875 | Buy Now |
DISTI #
NTE5111A
|
TME | Diode: Zener, 5W, 3.3V, Ø9,52x5,21mm, single diode, 300uA Min Qty: 1 | 0 |
|
$2.1400 / $2.3700 | RFQ |
Part Details for NTE5111A
NTE5111A CAD Models
NTE5111A Part Data Attributes:
|
NTE5111A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5111A
NTE Electronics Inc
Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 380 mA |
Alternate Parts for NTE5111A
This table gives cross-reference parts and alternative options found for NTE5111A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5111A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5333B | Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | NTE5111A vs MSP1N5333B |