Part Details for NTE5101A by NTE Electronics Inc
Overview of NTE5101A by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE5101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4417
|
Newark | Zener Diode, Zener Voltage Nom:160V, Power Dissipation:1W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:-, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Nte Electronics NTE5101A RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Zener Diode - 160.0V 1W 5% DO-41/DO-15 RoHS: Compliant |
8 In Stock |
|
$1.2500 / $2.1000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 160 Volt, 5%, DO-41 | 20 |
|
$1.1730 / $1.2750 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 160 Volt, 5%, DO-41 | 4 |
|
$1.9040 / $2.3800 | Buy Now |
Part Details for NTE5101A
NTE5101A CAD Models
NTE5101A Part Data Attributes
|
NTE5101A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5101A
NTE Electronics Inc
Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 160 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.6 mA |
Alternate Parts for NTE5101A
This table gives cross-reference parts and alternative options found for NTE5101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1EZ160D10E3 | Zener Diode, 160V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE5101A vs MSP1EZ160D10E3 |
1N990BTR | Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-35 | Central Semiconductor Corp | NTE5101A vs 1N990BTR |
JAN1N4987 | Zener Diode, 160V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | NTE5101A vs JAN1N4987 |
MX1GZ180D10TR | Zener Diode, 180V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Microsemi Corporation | NTE5101A vs MX1GZ180D10TR |
BZY97-C160 | Zener Diode, 160V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN | Promax-Johnton Electronic Corporation | NTE5101A vs BZY97-C160 |
MSP1EZ180D5E3 | Zener Diode, 180V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | NTE5101A vs MSP1EZ180D5E3 |
1N990AE3 | Zener Diode, 160V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | NTE5101A vs 1N990AE3 |
1N990A | Zener Diode, 160V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | NTE5101A vs 1N990A |
3EZ180-BP | Zener Diode, 180V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | NTE5101A vs 3EZ180-BP |
Z160 | Zener Diode, 160V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | NTE5101A vs Z160 |