Part Details for NTE5061A by NTE Electronics Inc
Overview of NTE5061A by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE5061A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5753
|
Newark | Zener Diode, single, Two Terminal,2.4V V(Z),5%,axial Rohs Compliant: Yes |Nte Electronics NTE5061A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE5061A-ND
|
DigiKey | DIODE ZENER 2.4V 1W DO35 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
197 In Stock |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
70515860
|
RS | ZENER DIODE - 2.4V 1W 5% DO-41/DO-15 | NTE Electronics Inc. NTE5061A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $1.8300 | RFQ |
|
Onlinecomponents.com | Zener Diode - 2.4V 1w 5% Do-41/do-15 RoHS: Compliant |
23 In Stock |
|
$1.3700 / $2.2100 | Buy Now |
DISTI #
NTE5061A
|
TME | Diode: Zener, 1W, 2.4V, DO41/DO15, single diode, 100uA Min Qty: 1 | 54 |
|
$1.8900 / $2.1000 | Buy Now |
|
Master Electronics | Zener Diode - 2.4V 1w 5% Do-41/do-15 RoHS: Compliant |
23 In Stock |
|
$1.3700 / $2.2100 | Buy Now |
Part Details for NTE5061A
NTE5061A CAD Models
NTE5061A Part Data Attributes:
|
NTE5061A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5061A
NTE Electronics Inc
Zener Diode, 2.4V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for NTE5061A
This table gives cross-reference parts and alternative options found for NTE5061A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5061A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTE5062A | Zener Diode, 2.5V V(Z), 5%, 1W, Silicon, Unidirectional, | NTE Electronics Inc | NTE5061A vs NTE5062A |