Part Details for NTE5040A by NTE Electronics Inc
Overview of NTE5040A by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for NTE5040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zener Diode - 47.0V 1/2W 5% Do-35 RoHS: Compliant |
95 In Stock |
|
$0.3140 / $0.4530 | Buy Now |
|
Quest Components | ZENER DIODE, 47V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL, DO-35 | 5 |
|
Buy Now | |
DISTI #
NTE5040A
|
TME | Diode: Zener, 0.5W, 47V, DO35, single diode, 100nA Min Qty: 1 | 77 |
|
$0.4300 / $0.7800 | Buy Now |
Part Details for NTE5040A
NTE5040A CAD Models
NTE5040A Part Data Attributes
|
NTE5040A
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE5040A
NTE Electronics Inc
Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
Alternate Parts for NTE5040A
This table gives cross-reference parts and alternative options found for NTE5040A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE5040A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | NTE5040A vs 1N5261B |
BZX55C47-BP | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | NTE5040A vs BZX55C47-BP |
1N5261BRL | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5040A vs 1N5261BRL |
1N5261B-T | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | NTE5040A vs 1N5261B-T |
1N5261BRR1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | NTE5040A vs 1N5261BRR1 |
1N5261B-35 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5040A vs 1N5261B-35 |
MSP1N5261BTR | Zener Diode, 47V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | NTE5040A vs MSP1N5261BTR |
MQ1N5261BE3-1 | Zener Diode, 47V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | NTE5040A vs MQ1N5261BE3-1 |
BZX55C47C-35B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | NTE5040A vs BZX55C47C-35B |
BZX55C47-B | Zener Diode, | Micro Commercial Components | NTE5040A vs BZX55C47-B |