Part Details for NTE4900 by NTE Electronics Inc
Overview of NTE4900 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4900-ND
|
DigiKey | TVS DIODE 5VWM 8VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
32 In Stock |
|
$2.0400 / $2.4600 | Buy Now |
DISTI #
70214700
|
RS | TVSS, Zener, For Industrial Equip, Thru-Hole, Solder Term, 9.52mmLx5.21mmDia. | NTE Electronics Inc. NTE4900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Diode Transient Suppressor Unidirectional Vr=5.0V For Use With CMOS, Mos, Ttl And Linear ic RoHS: Compliant |
20 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
DISTI #
NTE4900
|
TME | Diode: TVS, 1.5kW, 6V, 200A, unidirectional, Ø9,52x5,21mm Min Qty: 1 | 0 |
|
$2.1700 / $2.7300 | RFQ |
|
Master Electronics | Diode Transient Suppressor Unidirectional Vr=5.0V For Use With CMOS, Mos, Ttl And Linear ic RoHS: Compliant |
20 In Stock |
|
$1.7100 / $2.5600 | Buy Now |
Part Details for NTE4900
NTE4900 CAD Models
NTE4900 Part Data Attributes:
|
NTE4900
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4900
NTE Electronics Inc
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |