Part Details for NTE4858 by NTE Electronics Inc
Overview of NTE4858 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C4229
|
Newark | Transient Suppressor Diode, single, unidirectional,48V V(Rwm),axial-9.1 |Nte Electronics NTE4858 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE4858-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
589 In Stock |
|
$3.9800 / $4.7900 | Buy Now |
|
Onlinecomponents.com | Diode Surge Clamping Unidirectional 5000W Vr=48V RoHS: Compliant |
4 In Stock |
|
$4.0300 / $6.6100 | Buy Now |
DISTI #
NTE4858
|
TME | Diode: TVS, 5kW, 53.3V, 65A, unidirectional, Ø9,1x9,1mm Min Qty: 1 | 0 |
|
$4.9100 / $6.1700 | RFQ |
|
Master Electronics | Diode Surge Clamping Unidirectional 5000W Vr=48V RoHS: Compliant |
4 In Stock |
|
$4.0300 / $6.6100 | Buy Now |
Part Details for NTE4858
NTE4858 CAD Models
NTE4858 Part Data Attributes:
|
NTE4858
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4858
NTE Electronics Inc
Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NTE4858
This table gives cross-reference parts and alternative options found for NTE4858. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE4858, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP48A-HR | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | NTE4858 vs 5KP48A-HR |
5KP48-H | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | NTE4858 vs 5KP48-H |
TP5KP48A | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | NTE4858 vs TP5KP48A |
5KP48A-HRA | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Littelfuse Inc | NTE4858 vs 5KP48A-HRA |
5KP48A | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | NTE4858 vs 5KP48A |
5KP48A-H | Trans Voltage Suppressor Diode, 5000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, | Formosa Microsemi Co Ltd | NTE4858 vs 5KP48A-H |