NTE482
NTE Electronics Inc
Description: RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN

Overview of NTE482 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NTE482 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components RF POWER BIPOLAR TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, NPN 5
  • 1 $58.5000
$58.5000 Buy Now

CAD Models for NTE482 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE482 by NTE Electronics Inc

NTE482
NTE Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, R-CDFM-F6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
7 A
Collector-Emitter Voltage-Max
16 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFM-F6
Number of Elements
1
Number of Terminals
6
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
46 W
Power Dissipation-Max (Abs)
46 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. NTE482
    NTE Electronics Inc
    RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE482 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE482 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE482 would you like to use for your alert(s)?
  • Please alert me when NTE482 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE482 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE482 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE482.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE482 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: