Part Details for NTE456 by NTE Electronics Inc
Overview of NTE456 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4604
|
Newark | N Channel Jfet, -30V, To-72, Gate Source Breakdown Voltage Max:-30V, Zero Gate Voltage Drain Current Max:-, Gate Source Cutoff Voltage Max:6V, No. Of Pins:3 Pin, Operating Temperature Max:-, Channel Type:N Channel, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE456 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Junction Fet N-channel 30V Idss=2-6 Ma TO-72 Case General Purpose AMP And Switch RoHS: Compliant |
1 In Stock |
|
$7.0700 / $11.4800 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 0.015A I(D), 30V, 1-ELEMENT, N-CHANNEL, SILICON, JUNCTION FET, TO-72 | 5 |
|
$8.4825 / $11.3100 | Buy Now |
DISTI #
NTE456
|
TME | Transistor: N-JFET, unipolar, 30V, 6mA, 0.3W, TO72, Igt: 15mA Min Qty: 1 | 0 |
|
$7.5900 / $10.6000 | RFQ |
|
Master Electronics | Junction Fet N-channel 30V Idss=2-6 Ma TO-72 Case General Purpose AMP And Switch RoHS: Compliant |
1 In Stock |
|
$7.0700 / $11.4800 | Buy Now |
Part Details for NTE456
NTE456 CAD Models
NTE456 Part Data Attributes:
|
NTE456
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE456
NTE Electronics Inc
Small Signal Field-Effect Transistor, 0.015A I(D), 30V, 1-Element, N-Channel, Silicon, Junction FET, TO-72
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.015 A | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |