Part Details for NTE422 by NTE Electronics Inc
Overview of NTE422 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C0292
|
Newark | Insulator Kit, Insulator Body Material:-, Thermal Conductivity:-, Breakdown Voltage Vbr:-, Thickness:-, Volume Resistivity:-, Thermal Impedance:-, Dielectric Strength:-, Product Range:- Rohs Compliant: Yes |Nte Electronics NTE422 Min Qty: 2 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
2368-NTE422-ND
|
DigiKey | INSUL KIT FOR TO-220 Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
415 In Stock |
|
$0.8130 / $0.9800 | Buy Now |
DISTI #
70216006
|
RS | INSULATOR KIT FOR TO-220 PACKAGE INCLUDES MICA AND NYLON BUSHING | NTE Electronics Inc. NTE422 RoHS: Compliant Min Qty: 1 Package Multiple: 2 Lead time: 3 Weeks, 0 Days Container: Package | 14 |
|
$1.8000 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Insulator Kit For TO-220 Package Includes Mica And Nylon Bushing RoHS: Compliant |
5 In Stock |
|
$1.2700 / $2.1200 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Electronic Component | 85 |
|
$0.9147 / $1.5245 | Buy Now |
|
Quest Components | Electronic Component | 10 |
|
$1.9740 / $2.6320 | Buy Now |
|
Master Electronics | Insulator Kit For TO-220 Package Includes Mica And Nylon Bushing RoHS: Compliant |
5 In Stock |
|
$1.2700 / $2.1200 | Buy Now |
Part Details for NTE422
NTE422 CAD Models
NTE422 Part Data Attributes
|
NTE422
NTE Electronics Inc
Buy Now
|
Compare Parts:
NTE422
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |