Part Details for NTE4044B by NTE Electronics Inc
Overview of NTE4044B by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE4044B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4583
|
Newark | Sr, Quad Nand R/S Latch, Dip-16, Logic Family/Base Number:Nte44, Latch Type:Sr, Ic Output Type:Logic, Propagation Delay:175Ns, Output Current:10Ma, Logic Case Style:Dip, No. Of Pins:16Pins, Supply Voltage Min:3V, No. Of Bits:- Rohs Compliant: Yes |Nte Electronics NTE4044B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | CMOS Quad 3-state NAND R/s Latch 16-lead DIP RoHS: Compliant |
18 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
|
Quest Components | INTEGRATED CIRCUIT, CMOS, QUAD NAND R/S LATCH, PDIP16 | 3 |
|
$2.3000 / $2.5000 | Buy Now |
DISTI #
NTE4044B
|
TME | IC: digital, RS latch, Ch: 4, IN: 2, CMOS, 3÷18VDC, THT, DIP16, 120uA Min Qty: 1 | 46 |
|
$1.2500 / $1.5700 | Buy Now |
|
Master Electronics | CMOS Quad 3-state NAND R/s Latch 16-lead DIP RoHS: Compliant |
18 In Stock |
|
$1.2300 / $2.0200 | Buy Now |
Part Details for NTE4044B
NTE4044B CAD Models
NTE4044B Part Data Attributes:
|
NTE4044B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4044B
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | R-S LATCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |