Part Details for NTE4028B by NTE Electronics Inc
Overview of NTE4028B by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE4028B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | CMOS Bcd To Decimal Decoder 16-lead DIP RoHS: Compliant |
15 In Stock |
|
$1.4800 / $2.4200 | Buy Now |
|
Quest Components | DECIMAL DECODER/DRIVER, 4000/14000/40000 SERIES, TRUE OUTPUT, CMOS | 19 |
|
$1.6650 / $3.3300 | Buy Now |
DISTI #
NTE4028B
|
TME | IC: digital, BCD to decimal,decoder, CMOS, THT, DIP16, 3÷18VDC Min Qty: 1 | 23 |
|
$1.6200 / $2.0300 | Buy Now |
|
Master Electronics | CMOS Bcd To Decimal Decoder 16-lead DIP RoHS: Compliant |
15 In Stock |
|
$1.4800 / $2.4200 | Buy Now |
Part Details for NTE4028B
NTE4028B CAD Models
NTE4028B Part Data Attributes
|
NTE4028B
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4028B
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-XDIP-T16 | |
Length | 22 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 350 ns | |
Seated Height-Max | 5.73 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |