Part Details for NTE4007 by NTE Electronics Inc
Overview of NTE4007 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for NTE4007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE4007-ND
|
DigiKey | MOSFET 3N/3P-CH Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
47 In Stock |
|
$0.7550 / $0.9100 | Buy Now |
|
Onlinecomponents.com | CMOS Dual Complementary Pair Plus Inverter 14-lead DIP RoHS: Compliant |
58 In Stock |
|
$0.6800 / $0.9950 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | INVERTER | 19 |
|
$1.1326 / $1.4158 | Buy Now |
|
Quest Components | INVERTER | 4 |
|
$1.7080 / $2.1350 | Buy Now |
|
Master Electronics | CMOS Dual Complementary Pair Plus Inverter 14-lead DIP RoHS: Compliant |
58 In Stock |
|
$0.6800 / $0.9950 | Buy Now |
Part Details for NTE4007
NTE4007 CAD Models
NTE4007 Part Data Attributes
|
NTE4007
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE4007
NTE Electronics Inc
Logic Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |