Part Details for NTE36MP by NTE Electronics Inc
Overview of NTE36MP by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE36MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$12.0000 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 12A I(C), 140V V(BR)CEO, 2-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 6 |
|
$10.4513 / $13.9350 | Buy Now |
|
Quest Components | POWER BIPOLAR TRANSISTOR, 12A I(C), 140V V(BR)CEO, 2-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 3 |
|
$12.0000 / $16.0000 | Buy Now |
Part Details for NTE36MP
NTE36MP CAD Models
NTE36MP Part Data Attributes:
|
NTE36MP
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE36MP
NTE Electronics Inc
Power Bipolar Transistor, 12A I(C), 140V V(BR)CEO, 2-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Additional Feature | MATCHED PAIR OF NTE36 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 12 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |