There are no models available for this part yet.
Overview of NTE36 by NTE Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for NTE36 by NTE Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Transistor NPN Silicon 160V IC=12A TO-3P Case Compl To NTE37 Audio Power AMP/high Current Switch RoHS: Compliant |
8 In Stock |
|
$3.8000 / $5.8000 | Buy Now | ||
Bristol Electronics | 1 |
|
RFQ | ||||
Quest Components | POWER BIPOLAR TRANSISTOR, 12A I(C), 140V V(BR)CEO, 1-ELEMENT, NPN, SILICON, PLASTIC/EPOXY, 3 PIN | 1 |
|
$5.6850 / $8.5275 | Buy Now | ||
Master Electronics | Transistor NPN Silicon 160V IC=12A TO-3P Case Compl To NTE37 Audio Power AMP/high Current Switch RoHS: Compliant |
8 In Stock |
|
$3.8000 / $5.8000 | Buy Now |
CAD Models for NTE36 by NTE Electronics Inc
Part Data Attributes for NTE36 by NTE Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NTE ELECTRONICS INC
|
Part Package Code
|
TO-3P
|
Package Description
|
TO-3P, 3 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Samacsys Manufacturer
|
NTE ELECTRONICS
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
12 A
|
Collector-Emitter Voltage-Max
|
140 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
20
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
100 W
|
Power Dissipation-Max (Abs)
|
100 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
15 MHz
|