Part Details for NTE350 by NTE Electronics Inc
Overview of NTE350 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NTE350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3961
|
Newark | Transistor, bjt, npn,18V V(Br)Ceo,2.5A I(C),sot-122 |Nte Electronics NTE350 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$27.6000 | Buy Now |
|
Quest Components | 1 |
|
$29.9000 | Buy Now | |
DISTI #
NTE350
|
TME | Transistor: NPN, bipolar, RF, 18V, 2.5A, 31W, T72H, Pout: 15W Min Qty: 1 | 0 |
|
$37.5000 / $52.5000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 36V IC=2.5A Po=15W 130-175mhz RF Power AMP RoHS: Compliant |
2 In Stock |
|
$33.7600 / $49.9300 | Buy Now |
Part Details for NTE350
NTE350 CAD Models
NTE350 Part Data Attributes:
|
NTE350
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE350
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72H, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MRFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 2.5 A | |
Collector-Base Capacitance-Max | 85 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-MRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 31 W | |
Power Dissipation-Max (Abs) | 31 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE350
This table gives cross-reference parts and alternative options found for NTE350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS1262 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, PLASTIC, M122, 4 PIN | Advanced Power Technology | NTE350 vs MS1262 |
MRF325 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | NTE350 vs MRF325 |
NTE345 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72H, 4 PIN | NTE Electronics Inc | NTE350 vs NTE345 |
BLY91A | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE350 vs BLY91A |
JO3502 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | NTE350 vs JO3502 |
BLY87C/01 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE350 vs BLY87C/01 |
NTE350F | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE350 vs NTE350F |
VMB40-12S | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | NTE350 vs VMB40-12S |
BLU30/28 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | NTE350 vs BLU30/28 |
NTE359 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | NTE Electronics Inc | NTE350 vs NTE359 |