Part Details for NTE338 by NTE Electronics Inc
Overview of NTE338 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3947
|
Newark | Transistor, bjt, npn,24V V(Br)Ceo,3.5A I(C),sot-122 |Nte Electronics NTE338 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 48V IC=3.5A Po=20W 27-50mhz RF Power AMP/driver |
14 In Stock |
|
$41.3400 / $61.1500 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$32.5000 | Buy Now | |
DISTI #
NTE338
|
TME | Transistor: NPN, bipolar, RF, 24V, 3.5A, 50W, T72H, Pout: 20W Min Qty: 1 | 0 |
|
$45.9000 / $64.3000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 48V IC=3.5A Po=20W 27-50mhz RF Power AMP/driver |
14 In Stock |
|
$41.3400 / $61.1500 | Buy Now |
Part Details for NTE338
NTE338 CAD Models
NTE338 Part Data Attributes:
|
NTE338
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE338
NTE Electronics Inc
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | POST/STUD MOUNT, O-CRPM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRPM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 50 W | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |