Part Details for NTE322 by NTE Electronics Inc
Overview of NTE322 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3922
|
Newark | Transistor, bjt, npn,65V V(Br)Ceo,500Ma I(C),to-202Var |Nte Electronics NTE322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 65V IC=0.5A TO-202N Case Po=3.5W RF Power Output RoHS: Compliant |
5 In Stock |
|
$2.7600 / $4.5500 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.5A I(C), 1-ELEMENT, NPN, SILICON | 30 |
|
$3.0938 / $6.1875 | Buy Now |
Part Details for NTE322
NTE322 CAD Models
NTE322 Part Data Attributes
|
NTE322
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE322
NTE Electronics Inc
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-202N, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | SFM | |
Package Description | TO-202N, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Category CO2 Kg | 8.8 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 10 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |