Part Details for NTE32 by NTE Electronics Inc
Overview of NTE32 by NTE Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Medical Imaging
Price & Stock for NTE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H5749
|
Newark | T-Pnp-Si-Vert/Snd Output |Nte Electronics NTE32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$3.0000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 9 |
|
$2.3100 / $3.4650 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 4 |
|
$3.0000 / $4.0000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 1A I(C), 160V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-92 | 1 |
|
$2.8980 / $3.8640 | Buy Now |
Part Details for NTE32
NTE32 CAD Models
NTE32 Part Data Attributes
|
NTE32
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE32
NTE Electronics Inc
Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |