NTE3130
NTE Electronics Inc
Description: Visible LED, Transparent,

Overview of NTE3130 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for NTE3130 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
Quest Components VISIBLE LED, TRANSPARENT 7
  • 1 $5.5350
  • 3 $3.6900
  • 8 $2.7675
$2.7675 / $5.5350 Buy Now

CAD Models for NTE3130 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE3130 by NTE Electronics Inc

NTE3130
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Yellow
Forward Voltage-Max
5.2 V
JESD-609 Code
e0
Lens Type
TRANSPARENT
Overall Height
7.6 mm
Terminal Finish
Tin/Lead (Sn/Pb)
Viewing Angle
30 deg
Want to compare parts?
  1. NTE3130
    NTE Electronics Inc
    Visible LED, Transparent,
    VS

Related Parts for NTE3130

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE3130 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE3130 by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE3130 would you like to use for your alert(s)?
  • Please alert me when NTE3130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE3130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE3130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE3130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE3130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE3130 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: