Part Details for NTE3071 by NTE Electronics Inc
Overview of NTE3071 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Price & Stock for NTE3071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTE3071
|
TME | Display: LED, 7-segment, 10.6mm, 0.4", No.char: 1, amber, 24÷60mcd Min Qty: 1 | 20 |
|
$3.2300 / $4.4600 | Buy Now |
Part Details for NTE3071
NTE3071 CAD Models
NTE3071 Part Data Attributes
|
NTE3071
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3071
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Orange, 10.16mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | ORANGE | |
Color@Wavelength | Orange | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |