Part Details for NTE3068 by NTE Electronics Inc
Results Overview of NTE3068 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTE3068 Information
NTE3068 by NTE Electronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for NTE3068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED-display Red 0.400 Inch Seven Segment Common Anode Right Hand Decimal Point RoHS: Compliant |
26 In Stock |
|
$2.1400 / $3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$4.4800 | Buy Now |
|
Quest Components | 3 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for NTE3068
NTE3068 CAD Models
NTE3068 Part Data Attributes
|
NTE3068
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3068
NTE Electronics Inc
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 10.16mm,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |