Part Details for NTE3041 by NTE Electronics Inc
Overview of NTE3041 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for NTE3041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optoisolator with NPN Transistor Output 6-pin DIP Viso=7500 Ctr=100% RoHS: Compliant |
4 In Stock |
|
$1.2500 / $2.1000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 8 |
|
$2.3356 / $3.5034 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 7.5KV Isolation, DIP | 4 |
|
$2.8875 / $3.4650 | Buy Now |
DISTI #
NTE3041
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 30V, DIP6 Min Qty: 1 | 68 |
|
$1.6500 / $2.0000 | Buy Now |
Part Details for NTE3041
NTE3041 CAD Models
NTE3041 Part Data Attributes
|
NTE3041
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3041
NTE Electronics Inc
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |