Part Details for NTE3017 by NTE Electronics Inc
Overview of NTE3017 by NTE Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for NTE3017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4534
|
Newark | Lamp, ired,900Nm Peak Wavelength,15Mw Output Power, led-2B Rohs Compliant: Yes |Nte Electronics NTE3017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | LED-5mm Infrared Emitting Diode For High Speed Remote Control RoHS: Compliant |
17 In Stock |
|
$2.2200 / $3.6000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$4.3680 / $6.7200 | Buy Now |
|
Quest Components | INFRARED LED, 5.08MM, 1-ELEMENT, 950NM | 19 |
|
$2.3963 / $4.7925 | Buy Now |
|
Quest Components | INFRARED LED, 5.08MM, 1-ELEMENT, 950NM | 7 |
|
$3.6652 / $4.9980 | Buy Now |
|
Quest Components | INFRARED LED, 5.08MM, 1-ELEMENT, 950NM | 5 |
|
$4.5000 / $9.0000 | Buy Now |
DISTI #
NTE3017
|
TME | IR transmitter, 5mm, blue-gray, 22°, λp max: 950nm, THT, 100mA Min Qty: 1 | 86 |
|
$2.3800 / $3.8800 | Buy Now |
Part Details for NTE3017
NTE3017 CAD Models
NTE3017 Part Data Attributes
|
NTE3017
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE3017
NTE Electronics Inc
Infrared LED, 5.08mm, 1-Element, 950nm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5.08 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |