Part Details for NTE30115 by NTE Electronics Inc
Overview of NTE30115 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE30115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30115-ND
|
DigiKey | LED RGB CLEAR 5MM T/H Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2071 In Stock |
|
$1.7300 / $2.0800 | Buy Now |
|
Onlinecomponents.com | LED-5mm Tri-color Red/Green/Blue Common Cathode RoHS: Compliant |
3 In Stock |
|
$3.1400 / $5.0800 | Buy Now |
|
Master Electronics | LED-5mm Tri-color Red/Green/Blue Common Cathode RoHS: Compliant |
3 In Stock |
|
$3.1400 / $5.0800 | Buy Now |