Part Details for NTE30112 by NTE Electronics Inc
Overview of NTE30112 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE30112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE30112-ND
|
DigiKey | LED RED/YLW-GRN DIFFUSED 5MM T/H Min Qty: 20 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1495 In Stock |
|
$0.2240 / $0.2700 | Buy Now |
|
Onlinecomponents.com | LED-5mm Dual Color Red/Yellow-Green RoHS: Compliant |
10 In Stock |
|
$1.1700 / $1.9100 | Buy Now |
DISTI #
NTE30112
|
TME | LED, 5mm, red/yellow-green, 60°, Front: convex, 1.8÷2.2/2÷2.2V Min Qty: 2 | 156 |
|
$0.2200 / $0.3990 | Buy Now |
|
Master Electronics | LED-5mm Dual Color Red/Yellow-Green RoHS: Compliant |
10 In Stock |
|
$1.1700 / $1.9100 | Buy Now |
Part Details for NTE30112
NTE30112 CAD Models
NTE30112 Part Data Attributes:
|
NTE30112
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE30112
NTE Electronics Inc
Visible LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Optoelectronic Device Type | DUAL COLOR LED |