Part Details for NTE30111 by NTE Electronics Inc
Overview of NTE30111 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for NTE30111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6118
|
Newark | Led-3Mm Dual Color Red/Blue Rohs Compliant: Yes |Nte Electronics NTE30111 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30111-ND
|
DigiKey | LED BLUE/RED CLEAR 3MM T/H Min Qty: 10 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
115 In Stock |
|
$0.8130 / $0.9800 | Buy Now |
|
Onlinecomponents.com | LED-3mm Dual Color Red/Blue RoHS: Compliant |
40 In Stock |
|
$2.1300 / $3.2500 | Buy Now |
|
Master Electronics | LED-3mm Dual Color Red/Blue RoHS: Compliant |
40 In Stock |
|
$2.1300 / $3.2500 | Buy Now |