NTE30046
NTE Electronics Inc
Description: Infrared LED,

Overview of NTE30046 by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Healthcare Medical Imaging

Price & Stock for NTE30046 by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32M3106
Newark Infrared Emitting Diode 3Mm 30Mw Typ 940Nm |Nte Electronics NTE30046 RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Date Code: 0 Container: Pack 0
Buy Now
DISTI # NTE30046
TME IR transmitter, 3mm, transparent, 30°, λp max: 940nm, THT, 50mA Min Qty: 3 249
  • 3 $0.5500
  • 9 $0.5100
  • 30 $0.4800
  • 120 $0.4500
$0.4500 / $0.5500 Buy Now

CAD Models for NTE30046 by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE30046 by NTE Electronics Inc

NTE30046
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.08 A
Forward Voltage-Max
1.5 V
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
INFRARED LED
Output Power-Nom
30 mW
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Spectral Bandwidth
50 m
Surface Mount
NO
Viewing Angle
30 deg
Want to compare parts?
  1. NTE30046
    NTE Electronics Inc
    Infrared LED,
    VS

Related Parts for NTE30046

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE30046 by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE30046 by NTE Electronics Inc

  • Please alert me when NTE30046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE30046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE30046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE30046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE30046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE30046 by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: