Part Details for NTE30004 by NTE Electronics Inc
Overview of NTE30004 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Electronic Manufacturing
Price & Stock for NTE30004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3087
|
Newark | Led-Yellow Clear 0805 Case Surface Mount 8 Mcd |Nte Electronics NTE30004 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-NTE30004-ND
|
DigiKey | LED YELLOW CLEAR 0805 SMD Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1734 In Stock |
|
$0.1320 / $0.1600 | Buy Now |
DISTI #
70515454
|
RS | LED-YELLOW CLEAR 0805 CASE SURFACE MOUNT 8 MCD | NTE Electronics Inc. NTE30004 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8200 | RFQ |
|
Onlinecomponents.com | LED-yellow Clear 0805 Case Surface Mount 8 Mcd RoHS: Compliant |
3 In Stock |
|
$0.6060 / $0.9870 | Buy Now |
|
Master Electronics | LED-yellow Clear 0805 Case Surface Mount 8 Mcd RoHS: Compliant |
3 In Stock |
|
$0.6060 / $0.9870 | Buy Now |