Part Details for NTE2976 by NTE Electronics Inc
Overview of NTE2976 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for NTE2976
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3078
|
Newark | Power Mosfet N-Channel 700V Id=6A To-220 Isolated Case High Speed Switch |Nte Electronics NTE2976 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Power Mosfet N-channel 700V Id=6A TO-220 Isolated Case High Speed Switch | 0 |
|
$6.4200 / $9.8100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$12.0000 | Buy Now | |
DISTI #
NTE2976
|
TME | Transistor: N-MOSFET, unipolar, 700V, 6A, Idm: 18A, 50W, TO220F Min Qty: 1 | 0 |
|
$7.4400 / $10.4000 | RFQ |