NTE285MCP
NTE Electronics Inc
Description: Power Bipolar Transistor, 16A I(C), 180V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-3, Metal, 2 Pin,

Overview of NTE285MCP by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for NTE285MCP by NTE Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47W7193
Newark Matched Complementary Pair Of Nte284/285 Transistors Contains 1 Each Nte285 And Nte284 Rohs Compliant: Yes |Nte Electronics NTE285MCP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for NTE285MCP by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTE285MCP by NTE Electronics Inc

NTE285MCP
NTE Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Samacsys Manufacturer
NTE ELECTRONICS
Additional Feature
MATCHED COMPLIMENTARY PAIR CONTAINS NTE284 AND NTE285
Case Connection
COLLECTOR
Collector Current-Max (IC)
16 A
Collector-Emitter Voltage-Max
180 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
70
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
2
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN AND PNP
Power Dissipation Ambient-Max
150 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
6 MHz
Want to compare parts?
  1. NTE285MCP
    NTE Electronics Inc
    Power Bipolar Transistor, 16A I(C), 180V V(BR)CEO, 2-Element, NPN and PNP, Silicon, TO-3, Metal, 2 Pin,
    VS

Related Parts for NTE285MCP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTE285MCP by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTE285MCP by NTE Electronics Inc

Select Manufacturer
Which Manufacturer of NTE285MCP would you like to use for your alert(s)?
  • Please alert me when NTE285MCP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTE285MCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTE285MCP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTE285MCP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTE285MCP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTE285MCP by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: