Part Details for NTE283 by NTE Electronics Inc
Overview of NTE283 by NTE Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for NTE283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-NTE283-ND
|
DigiKey | TRANS NPN 325V 10A TO3 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
201 In Stock |
|
$10.6400 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Transsitor NPN Silicon 600V IC-10A TO-3 Case High Voltage/current Switch RoHS: Compliant |
61 In Stock |
|
$6.8800 / $10.7200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$6.7500 / $9.0000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 5 |
|
$7.7175 / $10.2900 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 15 |
|
$7.1820 / $10.7730 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 6 |
|
$9.0000 / $12.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 16 |
|
$10.2900 / $11.5763 | Buy Now |
DISTI #
NTE283
|
TME | Transistor: NPN, bipolar, 325V, 10A, 100W, TO3 Min Qty: 1 | 0 |
|
$7.8500 / $11.0000 | RFQ |
|
Master Electronics | Transsitor NPN Silicon 600V IC-10A TO-3 Case High Voltage/current Switch RoHS: Compliant |
61 In Stock |
|
$6.8800 / $10.7200 | Buy Now |
Part Details for NTE283
NTE283 CAD Models
NTE283 Part Data Attributes:
|
NTE283
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE283
NTE Electronics Inc
Power Bipolar Transistor, 10A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | NTE ELECTRONICS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 325 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |